The SN74AUC2G34YEAR is a 6-channel industrial logic buffer from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 0.8V to 2.7V and a maximum current of 0.005A. The device is packaged in a 6-pin R-PBGA-B6 package, measuring 0.9mm in width and 1.4mm in length. It is a non-Schmitt trigger logic IC with a propagation delay of 3.4ns.
Sign in to ask questions about the Texas Instruments SN74AUC2G34YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G34YEAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUC |
| Propagation Delay (tpd) | 3.4 |
| Max I(ol) | 0.005 |
| Prop. Delay@Nom-Sup | 3.4 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AUC2G34YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.