The SN74AUC2G34YZAR is a dual logic buffer with a supply voltage range of 0.8V to 2.7V and a propagation delay of 3.4ns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 6-pin R-PBGA-B6 package with a width of 0.9mm and a length of 1.4mm. It is designed for industrial applications and has a load capacitance of 15pF.
Sign in to ask questions about the Texas Instruments SN74AUC2G34YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G34YZAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.4 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUC |
| Propagation Delay (tpd) | 3.4 |
| Max I(ol) | 0.005 |
| Prop. Delay@Nom-Sup | 3.4 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AUC2G34YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.