
Dual 2-input, 2-output CMOS buffer/line driver with non-inverting logic. Operates with supply voltages from 800mV to 2.7V, featuring a propagation delay of 2.4ns. Supports high-level output current of -9mA and low-level output current of 9mA. Surface mountable in a 6-DSBGA package, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUC2G34YZTR technical specifications.
| High Level Output Current | -9mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
