
General-purpose analog switch, 2:1 (SPDT), 1-channel. Features a 500MHz bandwidth and 50MHz -3dB bandwidth. Operates with a single supply voltage from 800mV to 2.7V, drawing a maximum supply current of 10uA. Surface mountable in an 8-SM8 package with dimensions of 2.95mm (L) x 2.8mm (W) x 1.29mm (H). On-state resistance is 15 Ohms, with propagation delay of 100ps. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC2G53DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G53DCTR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 500MHz |
| Package/Case | SSOP |
| Height | 1.29mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 2.3ns |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G53DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
