
General-purpose analog switch, 2:1 (SPDT) configuration, featuring a single channel with two inputs and one output. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, drawing a maximum supply current of 10uA. Offers a -3dB bandwidth of 50MHz and a general bandwidth of 198MHz, with a propagation delay of 100ps. On-state resistance is 15 Ohms. This surface mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC2G53YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G53YZPR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 198MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G53YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.