
2-CHANNEL, SGL ENDED MULTIPLEXER, BGA8, GREEN, DSBGA-8
Sign in to ask questions about the Texas Instruments SN74AUC2G53YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G53YZTR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 198MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G53YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
