The SN74AUC2G66DCTRE4 is a dual single-pole single-throw logic switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP-8 package. The device has a maximum supply voltage of 2.7V and a maximum supply current of 10uA. It is RoHS compliant and available in a tape and reel packaging configuration with 3000 units per package.
Sign in to ask questions about the Texas Instruments SN74AUC2G66DCTRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G66DCTRE4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G66DCTRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.