
2-channel analog switch, featuring a 1:1 (SPST) throw configuration and 2 circuits. This integrated circuit operates with a minimum supply voltage of 800mV and a maximum of 2.7V, drawing a maximum supply current of 10uA. It offers a -3dB bandwidth of 50MHz and a propagation delay of 400ps, with an on-state resistance of 15 Ohms. Packaged in an 8-VSSOP for surface mounting, this lead-free and RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUC2G66DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G66DCUR technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G66DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
