The SN74AUC2G66DCURE4 is a dual 2-bit multiplexer from Texas Instruments, featuring a -3db bandwidth of 50MHz. It is available in a VSSOP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum supply current of 10uA and a maximum supply voltage of 2.7V, this multiplexer is designed for low-power applications.
Sign in to ask questions about the Texas Instruments SN74AUC2G66DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G66DCURE4 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G66DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
