
The SN74AUC2G66DCURG4 is a 2-channel multiplexer from Texas Instruments, packaged in a VSSOP-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 2.7V and a maximum supply current of 10uA. It features a propagation delay of 400ps and a bandwidth of 50MHz.
Sign in to ask questions about the Texas Instruments SN74AUC2G66DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G66DCURG4 technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G66DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
