
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, BGA8, DSBGA-8
Sign in to ask questions about the Texas Instruments SN74AUC2G66YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G66YEPR technical specifications.
| -3db Bandwidth | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G66YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
