
The SN74AUC2G79YEPR is a single positive edge trigger flip-flop from Texas Instruments. It operates at a frequency of 50MHz and can source/sink up to 9mA of current. The device is rated for operation between -40°C and 85°C. It is available in a surface mount package type, specifically VFBGA, BGA8,2X4,20. The 74AUC series is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC2G79YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G79YEPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G79YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
