
Dual positive-edge-triggered D-type flip-flop with 2 bits, operating at up to 275MHz. Features include a 1.8ns propagation delay, 5ns turn-on delay, and 2.5pF input capacitance. This CMOS logic IC supports a supply voltage range of 800mV to 2.7V, with a quiescent current of 10uA. Designed for surface mount with non-inverting polarity, it offers 9mA high and low level output current. Operating temperature range is -40°C to 85°C, and it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC2G79YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G79YZPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 275MHz |
| High Level Output Current | -9mA |
| Input Capacitance | 2.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G79YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
