
The SN74AUC2G80YEPR is a dual flip-flop IC from Texas Instruments, featuring a positive edge trigger type and a maximum operating frequency of 50MHz. It can source and sink up to 9mA of current at the high and low level output, respectively. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. However, it is not RoHS compliant due to the presence of lead. The IC is packaged in a VFBGA, BGA8,2X4,20 package and is suitable for use in logic IC applications.
Sign in to ask questions about the Texas Instruments SN74AUC2G80YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G80YEPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Inverting |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G80YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
