
Dual positive-edge-triggered D-type flip-flop with 2 bits, featuring CMOS technology and a maximum operating frequency of 50MHz. This surface-mount logic IC operates from 800mV to 2.7V, with a propagation delay of 2.4ns. It offers a high level output current of -9mA and a low level output current of 9mA, suitable for applications within a -40°C to 85°C temperature range. The component is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC2G80YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G80YZPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G80YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
