Dual 2-input XOR gate IC, CMOS technology, operating from 0.8V to 2.7V supply. Features 2ns propagation delay and 10µA quiescent current. Surface mountable in an 8-pin SSOP package, this RoHS compliant component offers ±9mA output current. Ideal for logic applications requiring high-speed switching.
Texas Instruments SN74AUC2G86DCTRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 0.000825oz |
| RoHS | Compliant |
No datasheet is available for this part.