The SN74AUC2G86DCURE4 is a dual XOR/OR gate IC with a propagation delay of 2ns. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 10uA. The device is available in a VSSOP package and is RoHS compliant. It can supply up to 9mA of high-level output current and 9mA of low-level output current. The IC is designed for surface mount applications and is available in tape and reel packaging.
Texas Instruments SN74AUC2G86DCURE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| RoHS | Compliant |
No datasheet is available for this part.