Dual 2-input XOR gate IC, featuring two independent XOR gates in a compact VSSOP package. Operates with a supply voltage range of 0.8V to 2.7V, supporting surface mount installation. Delivers a high level output current of 9mA and a low level output current of 9mA. This logic IC offers a propagation delay of 2ns and a quiescent current of 10uA, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC2G86DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G86DCURG4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G86DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.