
Dual 2-input XOR gate IC featuring CMOS technology. Operates with a supply voltage range of 800mV to 2.7V, offering a high-level output current of -9mA and a low-level output current of 9mA. This surface-mount component boasts a propagation delay of 2ns and a turn-on delay time of 2.6ns, with a quiescent current of 10uA. Suitable for operation across a temperature range of -40°C to 85°C, this RoHS compliant device is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUC2G86YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2G86YZPR technical specifications.
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G86YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
