Dual Inverter Gate, CMOS technology, featuring two independent inverter circuits. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a propagation delay of 3.1ns. This surface mount component is housed in a SOT-23-6 package and supports a temperature range of -40°C to 85°C. RoHS compliant and lead-free, it provides a low quiescent current of 10uA.
Sign in to ask questions about the Texas Instruments SN74AUC2GU04DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC2GU04DBVR technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2GU04DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.