
The SN74AUC2GU04YEPR is a dual inverter logic IC with a propagation delay of 2ns. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 10uA. The device is available in a surface mount package and is not RoHS compliant.
Texas Instruments SN74AUC2GU04YEPR technical specifications.
| High Level Output Current | 9mA |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74AUC |
| RoHS | Not Compliant |
No datasheet is available for this part.