
32-bit buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC operates with a supply voltage range of 0.8V to 2.7V and offers a propagation delay of 1.8ns. It supports 32 input and output lines, organized into 8 elements of 4 bits each, with a maximum operating temperature of 85°C. The component provides a high level output current of -9mA and a low level output current of 9mA, with a quiescent current of 40uA.
Sign in to ask questions about the Texas Instruments SN74AUC32244GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC32244GKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUC32244GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
