32-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a 96-LFBGA package. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 800mV to 2.7V. This CMOS technology component offers 32 channels, each with 4 bits, providing 32 input and 32 output lines. Key specifications include a 1.8ns propagation delay and a 4.9ns turn-on delay time, with output current capabilities of 9mA (low) and -9mA (high). RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUC32244ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC32244ZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC32244ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.