
32-bit, 8-bit per element, bidirectional CMOS transceiver with true output. Features 4 circuits, 4 elements, and 32 outputs with 3-state capability. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V. Offers a propagation delay of 1.9ns and a turn-on delay time of 6.8ns. High and low level output current is 9mA. Packaged in LFBGA for surface mounting.
Texas Instruments SN74AUC32245GKER technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.