
32-bit bidirectional bus transceiver featuring 3-state outputs, designed with CMOS technology. This surface-mount LFBGA package component operates across a wide temperature range of -40°C to 85°C, with supply voltages from 800mV to 2.7V. It offers 32 channels, each handling 8 bits, and supports non-inverting logic with a propagation delay of 2ns. High and low level output current is 9mA.
Sign in to ask questions about the Texas Instruments SN74AUC32245ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC32245ZKER technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| Height | 0.85mm |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC32245ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.