
Quad 8-bit D-type driver, featuring true outputs and a 3-state output type. This logic IC operates with a positive edge clock trigger and supports a maximum frequency of 85MHz. It offers a high level output current of 9mA and a low level output current of 9mA. The component is designed for surface mounting in an LFBGA package, with a minimum operating temperature of -40°C and a maximum of 85°C. It requires a supply voltage between 800mV and 2.7V, with a propagation delay of 2.8ns.
Texas Instruments SN74AUC32374GKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 9mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AUC |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.