
CMOS Hex Buffer Gate, featuring 6 independent buffer elements, each with a single input and output. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering a propagation delay of 1.8ns. This surface mount component, packaged in VQFN, supports output currents of 9mA (low level) and -9mA (high level) with a push-pull output type. Designed for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUC34RGYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC34RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC34RGYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
