CMOS Hex 1-Input Non-Inverting Gate, a buffer with 6 channels, operates from 800mV to 2.7V supply voltage. Features include 9mA high and low level output current, 2.4ns propagation delay, and 3.7ns turn-on delay. This surface mount component has a VQFN package, 10uA quiescent current, and a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AUC34RGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUC34RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC34RGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.