Dual positive-edge-triggered D-type flip-flops featuring clear and preset functions. This CMOS logic IC offers 2 bits of storage, with each element providing one input and one output. Operating at up to 100MHz, it supports a supply voltage range of 800mV to 2.7V and functions between -40°C and 85°C. The surface-mount VQFN package is RoHS compliant and lead-free, suitable for tape and reel packaging.
Texas Instruments SN74AUC74RGYRG4 technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
No datasheet is available for this part.