
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 48-TSSOP package. This CMOS logic IC offers 16 non-inverting buffer channels with a maximum operating temperature of 85°C and a minimum of -40°C. It supports a supply voltage range from 800mV to 2.7V, with a low quiescent current of 20uA. Key performance metrics include a propagation delay of 1.8ns and a turn-on delay time of 4.9ns, with output current capabilities of 9mA (low) and -9mA (high). This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUCH16244DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUCH16244DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH16244DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.