
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC offers 16 non-inverting buffer channels, each supporting 4 bits, with a maximum operating temperature of 85°C and a minimum of -40°C. It operates with a supply voltage range of 800mV to 2.7V, providing a high-level output current of -9mA and a low-level output current of 9mA. Propagation delay is 1.8ns, with a turn-on delay time of 4.9ns. This RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUCH16244DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUCH16244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH16244DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.