
16-bit buffer/driver featuring 3-state outputs, designed for surface mount applications. This integrated circuit offers 16 non-inverting buffer gates, each handling 4 bits, with a maximum operating temperature of 85°C and a minimum of -40°C. It supports a supply voltage range from 800mV to 2.7V, with a propagation delay of 1.8ns. The component is packaged in a VFBGA (MICROSTAR JUNIOR) with 56 balls, supplied on tape and reel.
Texas Instruments SN74AUCH16244GQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AUCH |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AUCH16244GQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
