
16-bit edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates with a minimum supply voltage of 800mV and a maximum of 2.7V, supporting frequencies up to 85MHz. It offers a propagation delay of 2.8ns and a turn-on delay time of 7.3ns, with output currents of +/- 9mA. Packaged in a TFSOP for surface mounting, this RoHS-compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUCH16374DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUCH16374DGVR technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH16374DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.