
16-bit edge-triggered D-type flip-flop with 3-state outputs, featuring a positive edge clock trigger and a maximum operating frequency of 85MHz. This surface-mount component offers 9mA high and low level output current, with a propagation delay of 2.8ns and turn-on delay of 7.3ns. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 800mV to 2.7V. The device is packaged in VFBGA with 16 outputs, organized into two 8-bit elements.
Texas Instruments SN74AUCH16374GQLR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 74AUCH |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
No datasheet is available for this part.