16-bit edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 250MHz. This CMOS logic IC offers 16 non-inverting outputs, each capable of sourcing 9mA and sinking -9mA. Operating from 800mV to 2.7V, it boasts a propagation delay of 2.2ns and a turn-on delay time of 7.1ns. Packaged in VFBGA for surface mounting, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUCH16374ZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUCH16374ZQLR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -9mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH16374ZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
