
32-bit buffer/driver featuring 3-state outputs, designed with CMOS technology. This surface-mount integrated circuit offers 32 non-inverting buffer gates, each with 4 bits per element across 8 elements. Operating across a supply voltage range of 800mV to 2.7V, it provides a low-level output current of 9mA and a high-level output current of -9mA. With a propagation delay of 1.8ns and a turn-on delay time of 4.9ns, this RoHS compliant component functions within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUCH32244ZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUCH32244ZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH32244ZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
