
32-bit edge-triggered D-type flip-flop with 3-state outputs, operating at up to 85MHz. Features positive edge clock triggering, 2.8ns propagation delay, and 7.3ns turn-on delay. Supports a supply voltage range of 800mV to 2.7V, with 9mA high and low level output current. Packaged in a 96-LFBGA surface mount configuration, this logic IC is designed for non-inverting operation.
Texas Instruments SN74AUCH32374GKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AUCH |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.006145oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74AUCH32374GKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.