
32-bit edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clocking and a maximum frequency of 250MHz. This CMOS logic IC offers a 2.2ns propagation delay and operates from 800mV to 2.7V supply voltage. Designed for surface mounting in an LFBGA package, it supports 9mA output current and has an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AUCH32374ZKER technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -9mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH32374ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
