CMOS 2-input NAND gate with a 6.5ns propagation delay. Features a minimum supply voltage of 800mV and a maximum of 3.6V, with a quiescent current of 500nA. Operates across a temperature range of -40°C to 85°C, offering ±4mA output current. Surface mountable in a 5-pin SOT-23 package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUP1G00DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
No datasheet is available for this part.