CMOS 2-input NAND gate, part of the 74AUP series, features a 6.5ns propagation delay and operates from 800mV to 3.6V supply voltage. This single-gate logic IC offers a ±4mA output current and a low quiescent current of 500nA. Packaged in a 5-pin SOT-23 (PDSO5) surface-mount plastic enclosure, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G00DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
No datasheet is available for this part.