
Single 2-input positive NAND gate, SC package, operating from 0.8V to 3.6V. Features 6.5ns propagation delay and 500nA quiescent current. Supports 4mA high and low level output current. Surface mount termination, lead-free, and RoHS compliant.
Texas Instruments SN74AUP1G00DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Termination | SMD/SMT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G00DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
