The SN74AUP1G00DCKTE4 is a single NAND gate logic IC from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is surface mount and has a propagation delay of 6.5ns. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Texas Instruments SN74AUP1G00DCKTE4 technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G00DCKTE4 to view detailed technical specifications.
No datasheet is available for this part.