
CMOS NAND Gate IC, featuring a single 2-input gate with a 6.5ns propagation delay. Operates from 800mV to 3.6V supply voltage, with output currents of +/-4mA. Housed in a SOT-5 surface mount package, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C and a low quiescent current of 500nA.
Sign in to ask questions about the Texas Instruments SN74AUP1G00DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G00DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G00DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
