Low-Power Single Two-Input Positive-NAND Gate 6-SON -40 to 85
Sign in to ask questions about the Texas Instruments SN74AUP1G00DRY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G00DRY2 technical specifications.
| Package/Case | SON |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G00DRY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.