
Single, two-input positive NAND gate, CMOS technology, operating from 0.8V to 3.6V. Features 6.5ns propagation delay and 500nA quiescent current. Supports output currents of 4mA (low level) and -4mA (high level). Surface mount, tape and reel packaged, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1G00YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G00YFPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 28.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G00YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.