CMOS 2-input NOR gate, part of the 74AUP series, offering low quiescent current of 500nA. Features a maximum supply voltage of 3.6V and a minimum of 800mV, with a propagation delay of 6.4ns. Designed for surface mounting in a 5-pin SC-70 package, it supports high level output current of -4mA and low level output current of 4mA. Operating temperature range spans from -40°C to 85°C, with RoHS compliance and lead-free packaging.
Sign in to ask questions about the Texas Instruments SN74AUP1G02DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G02DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G02DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.