
Surface mount CMOS logic IC featuring a single 2-input NOR gate. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a propagation delay of 6.4ns. This component supports a low-level output current of 4mA and a high-level output current of -4mA, with a quiescent current of 500nA. Encased in a compact SC-70 (PDSO5) package, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G02DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G02DCKRG4 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Length | 2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 11.2ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G02DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
