
Single inverter gate, CMOS technology, operating from 800mV to 3.6V supply. Features 19ns propagation delay and 5.4ns turn-on delay. Supports 4mA output current at both high and low levels, with 500nA quiescent current. Packaged in a 3-pin SOT-23 surface mount case, measuring 3.05mm x 1.75mm x 1.3mm. Operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUP1G04DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G04DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G04DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
