
CMOS 1-input inverter gate, part of the 74AUP series, offers a single circuit with one gate and one input. Operating with a minimum supply voltage of 800mV and a maximum of 3.6V, this surface mount component features a propagation delay of 5.4ns and a turn-on delay time of 19ns. It supports output currents of 4mA at both high and low levels, with a quiescent current of 500nA. The device is RoHS compliant and packaged in a PDSO5 (SC-70) plastic package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G04DCKTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G04DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G04DCKTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
