
Single inverter gate, CMOS technology, operating from 800mV to 3.6V supply. Features a 19ns propagation delay and 3.9ns turn-on delay. Supports output currents of -4mA (high) and 4mA (low). Packaged in a 6-SON surface mount configuration, this RoHS compliant component operates from -40°C to 85°C with a low quiescent current of 500nA.
Sign in to ask questions about the Texas Instruments SN74AUP1G04DSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G04DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G04DSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
